845-068-541-504

Heilind Number:EDA845-068-541-504
Manufacturer:EDAC
Manufacturer Number:845-068-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-504

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector. With dual rows containing a total of 68 positions, it ensures efficient and reliable connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. Designed for straight mount orientation, with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Operating at a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your setup with this essential component for seamless data transmission.