845-068-541-507

Heilind Number:EDA845-068-541-507
Manufacturer:EDAC
Manufacturer Number:845-068-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-507

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for optimal functionality, its dual-row configuration features 68 positions with a pitch of .1 inches, ensuring seamless integration on your circuit boards. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers exceptional protection and safety. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Elevate your PCB assembly with this essential component.