845-068-541-602

Heilind Number:EDA845-068-541-602
Manufacturer:EDAC
Manufacturer Number:845-068-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 68 positions in a single row configuration, it offers seamless integration for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a copper alloy contact material and a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.