845-068-541-603

Heilind Number:EDA845-068-541-603
Manufacturer:EDAC
Manufacturer Number:845-068-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a single row layout, optimizing space efficiency on your board. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with copper alloy contacts for enhanced conductivity, this connector offers a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. The straight mount orientation further enhances compatibility and ease of installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connectivity solution.