845-068-541-604

Heilind Number:EDA845-068-541-604
Manufacturer:EDAC
Manufacturer Number:845-068-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a total of 68 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a perfect choice for demanding applications.