845-068-541-608

Heilind Number:EDA845-068-541-608
Manufacturer:EDAC
Manufacturer Number:845-068-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers seamless integration into your circuit boards. The copper alloy contact material ensures reliable and efficient power transmission, while the 68 positions and 3A amperage capacity make it suitable for various applications. Whether you're working in industrial settings or designing consumer electronics, this connector, with its -40 to 105°C operating temperature range, is the perfect solution for your connectivity needs. Trust in its quality and performance to elevate your PCB assembly projects.