845-068-541-803

Heilind Number:EDA845-068-541-803
Manufacturer:EDAC
Manufacturer Number:845-068-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal functionality, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring long-lasting reliability. The two rows and 68 positions provide ample connectivity options, while the copper alloy contact material guarantees seamless power transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation makes it easy to incorporate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.