845-068-541-804

Heilind Number:EDA845-068-541-804
Manufacturer:EDAC
Manufacturer Number:845-068-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 68 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity in various operating conditions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Perfect for green PCBs, this connector is a vital component for maintaining seamless communication within your electronic systems. Elevate your connectivity solutions with this essential connector.