845-068-541-807

Heilind Number:EDA845-068-541-807
Manufacturer:EDAC
Manufacturer Number:845-068-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-807

Detailed Description

Enhance your electronic connections with this dual-row board-to-board PCB connector, meticulously crafted for optimal performance. With 68 positions and a pitch of .1 inches, it ensures secure and efficient circuitry in any project. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. Copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.