845-068-541-812

Heilind Number:EDA845-068-541-812
Manufacturer:EDAC
Manufacturer Number:845-068-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-812

Detailed Description

Enhance your printed circuit board connectivity with our dual-row Card Edge Connector. Boasting a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance. Crafted with precision, it features 68 positions, each with copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.