845-068-542-101

Heilind Number:EDA845-068-542-101
Manufacturer:EDAC
Manufacturer Number:845-068-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The copper alloy contact material guarantees optimal conductivity, while the 68 positions offer ample connectivity options. With a low amperage of 3 A and a pitch of .1 inch, this connector provides efficient power transmission. Its straight mount orientation and single-row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your PCB setup with this essential component for seamless data transfer.