845-068-542-102

Heilind Number:EDA845-068-542-102
Manufacturer:EDAC
Manufacturer Number:845-068-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, ensuring precise and reliable connections. The straight mount orientation simplifies installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-term stability. Crafted with copper alloy contacts, it offers optimal conductivity for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.