845-068-542-103

Heilind Number:EDA845-068-542-103
Manufacturer:EDAC
Manufacturer Number:845-068-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only ensures robust durability but also adds a pop of color to your system. Each connector features 68 positions in a single row configuration, offering ample connectivity options for your PCB layout. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in this connector to deliver consistent performance. Choose straight mount orientation for easy installation on your PCB, and experience seamless board-to-board connections like never before. Elevate your connectivity game with this essential component for your electronic projects.