845-068-542-104

Heilind Number:EDA845-068-542-104
Manufacturer:EDAC
Manufacturer Number:845-068-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row with a compact .1-inch pitch, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Engineered with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic systems with this essential component.