845-068-542-107

Heilind Number:EDA845-068-542-107
Manufacturer:EDAC
Manufacturer Number:845-068-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-107

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector. Featuring 68 positions for seamless data transmission, this connector ensures reliable contact thanks to its copper alloy construction. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your circuit connections with this essential component.