845-068-542-108

Heilind Number:EDA845-068-542-108
Manufacturer:EDAC
Manufacturer Number:845-068-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 68 positions, it ensures seamless connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch and row spacing of .1 in and .2 in respectively, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector.