845-068-542-112

Heilind Number:EDA845-068-542-112
Manufacturer:EDAC
Manufacturer Number:845-068-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-112

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, it offers seamless interconnection for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing material ensures reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides optimal space efficiency on your PCB. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for seamless and secure card edge connections in your electronic designs.