845-068-542-201

Heilind Number:EDA845-068-542-201
Manufacturer:EDAC
Manufacturer Number:845-068-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-201

Detailed Description

Efficiently connect two circuit boards with our 68-position Board To Board PCB Connector, designed for seamless data and power transmission. Its durable construction features UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. The copper alloy contacts guarantee secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Trust in its quality for seamless integration within your projects.