845-068-542-203

Heilind Number:EDA845-068-542-203
Manufacturer:EDAC
Manufacturer Number:845-068-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in a vibrant green hue. With a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliability and safety in any electronic setup. Featuring two rows and a total of 68 positions, it offers ample room for seamless interconnection. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it provides easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.