845-068-542-204

Heilind Number:EDA845-068-542-204
Manufacturer:EDAC
Manufacturer Number:845-068-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-204

Detailed Description

Elevate your PCB connectivity with this meticulously engineered Board to Board Card Edge Connector. Designed for seamless integration, its two rows of 68 positions deliver high-performance functionality. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Each contact is expertly constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronic assemblies with this essential component.