845-068-542-207

Heilind Number:EDA845-068-542-207
Manufacturer:EDAC
Manufacturer Number:845-068-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-207

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and functionality. With two rows of 68 positions each, it offers ample space for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in assembly. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Upgrade your connectivity solutions with this essential component.