845-068-542-208

Heilind Number:EDA845-068-542-208
Manufacturer:EDAC
Manufacturer Number:845-068-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-208

Detailed Description

Enhance your electronic connections with our 2-row Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and visual appeal in your assembly. Crafted with precision, it boasts 68 copper alloy contacts with a pitch of .1 inches, guaranteeing reliable and efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this high-quality component, and experience seamless performance in your electronic projects.