845-068-542-212

Heilind Number:EDA845-068-542-212
Manufacturer:EDAC
Manufacturer Number:845-068-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety in every application. With two rows and a total of 68 positions, this connector ensures seamless data transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects in need of reliable interconnectivity. Trust in this connector for optimal performance and longevity in your electronic systems.