845-068-542-402

Heilind Number:EDA845-068-542-402
Manufacturer:EDAC
Manufacturer Number:845-068-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-402

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration for your electronic components. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures reliable power delivery. The 68-position layout, with a single row and a .1 inch pitch, allows for efficient data transfer. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted performance. Elevate your PCB connections with this essential component.