845-068-542-403

Heilind Number:EDA845-068-542-403
Manufacturer:EDAC
Manufacturer Number:845-068-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-403

Detailed Description

Elevate your PCB connectivity with this high-performance 68-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a straight mount orientation and a narrow .1-inch pitch, optimizing space and efficiency in your electronic assemblies. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees excellent conductivity. With a low operating temperature of -40°C and a high limit of 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.