845-068-542-407

Heilind Number:EDA845-068-542-407
Manufacturer:EDAC
Manufacturer Number:845-068-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 68 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. The straight mount orientation and single row configuration make it easy to install, while the green housing material crafted from UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a contact material of Copper Alloy, it offers superior conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.