845-068-542-408

Heilind Number:EDA845-068-542-408
Manufacturer:EDAC
Manufacturer Number:845-068-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 68 positions, ensuring optimal signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise positioning on your board. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component.