845-068-542-412

Heilind Number:EDA845-068-542-412
Manufacturer:EDAC
Manufacturer Number:845-068-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-412

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring 68 positions in a single row layout, this connector offers seamless and reliable connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range, from -40 to 105 °C, make it versatile for various applications. Upgrade your connectivity solutions with this essential component.