845-068-542-502

Heilind Number:EDA845-068-542-502
Manufacturer:EDAC
Manufacturer Number:845-068-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-502

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. Engineered for optimal performance, this connector boasts two rows with a contact material of durable Copper Alloy, ensuring secure and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. This model accommodates 68 positions, guaranteeing versatility in your electronic setups. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.