845-068-542-503

Heilind Number:EDA845-068-542-503
Manufacturer:EDAC
Manufacturer Number:845-068-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-503

Detailed Description

Enhance connectivity within your electronic devices with this power-efficient Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with an amperage of 3 A ensuring reliable performance. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting usage even in challenging environments. With two rows and a total of 68 positions, this connector offers ample connectivity options, while its copper alloy contact material ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.