845-068-542-507

Heilind Number:EDA845-068-542-507
Manufacturer:EDAC
Manufacturer Number:845-068-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-507

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for personal projects or commercial use, our Card Edge Connector is the perfect choice to optimize your electronic setups. Elevate your connectivity experience with this essential component.