845-068-542-508

Heilind Number:EDA845-068-542-508
Manufacturer:EDAC
Manufacturer Number:845-068-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-508

Detailed Description

Elevate your PCB connectivity with our cutting-edge 68-position Board To Board PCB Connector. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material, this connector guarantees superior durability and performance in any application. Its two rows of copper alloy contacts, arranged with a precise pitch of .1 inches and row spacing of .2 inches, ensure seamless and reliable data transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component, available now in a sleek green color.