845-068-542-512

Heilind Number:EDA845-068-542-512
Manufacturer:EDAC
Manufacturer Number:845-068-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe operation even in challenging environments. The two rows of 68 copper alloy contacts provide reliable power and data transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, offering optimal performance every time. Upgrade your PCB assembly with this essential connector for enhanced functionality and connectivity.