845-068-542-604

Heilind Number:EDA845-068-542-604
Manufacturer:EDAC
Manufacturer Number:845-068-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. Featuring a single row layout with 68 positions and a pitch of .1 inches, it offers precise and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Upgrade your PCBs with this high-quality component and experience enhanced performance.