845-068-542-608

Heilind Number:EDA845-068-542-608
Manufacturer:EDAC
Manufacturer Number:845-068-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-608

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, it boasts a durable UL 94V-0 Diallyl Phthalate housing for reliable use. With a single row design and a total of 68 positions, it offers ample room for seamless connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for efficient and secure PCB connections.