845-068-542-612

Heilind Number:EDA845-068-542-612
Manufacturer:EDAC
Manufacturer Number:845-068-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-612

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Copper alloy contacts offer optimal conductivity, while the straight mount orientation facilitates effortless installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.