845-068-542-802

Heilind Number:EDA845-068-542-802
Manufacturer:EDAC
Manufacturer Number:845-068-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-802

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design with two rows of 68 positions, it ensures seamless data transfer on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your electronic projects with this essential component.