845-068-542-803

Heilind Number:EDA845-068-542-803
Manufacturer:EDAC
Manufacturer Number:845-068-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-803

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a dual-row layout with 68 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, these connectors provide precise alignment and secure attachment. The straight mount orientation further simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments and applications. Elevate your PCB design with our reliable and high-performance connectors.