845-068-542-804

Heilind Number:EDA845-068-542-804
Manufacturer:EDAC
Manufacturer Number:845-068-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector is not just visually appealing but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. Its two rows of 68 positions each, spaced at .1 inches pitch and .2 inches row spacing, ensure seamless and efficient connection. Crafted with Copper Alloy contact material, it guarantees reliable conductivity. The Straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your electronics assembly with this essential connector.