845-068-542-807

Heilind Number:EDA845-068-542-807
Manufacturer:EDAC
Manufacturer Number:845-068-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable performance. With two rows and 68 positions, it offers ample space for seamless integration on your PCB. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates effortless installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Perfect for professional applications, it guarantees optimal signal transmission and durability. Upgrade your connectivity solutions with this essential component.