845-068-542-812

Heilind Number:EDA845-068-542-812
Manufacturer:EDAC
Manufacturer Number:845-068-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-542-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 68 positions across 2 rows, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation makes installation a breeze. Elevate your electronic designs with this high-quality connector.