845-068-544-102

Heilind Number:EDA845-068-544-102
Manufacturer:EDAC
Manufacturer Number:845-068-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-102

Detailed Description

Efficiently connect your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact point is made of reliable Copper Alloy, providing stable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for a range of applications, this connector is a versatile and essential component for your electronic projects.