845-068-544-201

Heilind Number:EDA845-068-544-201
Manufacturer:EDAC
Manufacturer Number:845-068-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 68 positions, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation enables easy installation, making it a versatile choice for your connectivity needs.