845-068-544-212

Heilind Number:EDA845-068-544-212
Manufacturer:EDAC
Manufacturer Number:845-068-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 68 positions, this connector ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer. Whether for commercial or industrial applications, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.