845-068-544-402

Heilind Number:EDA845-068-544-402
Manufacturer:EDAC
Manufacturer Number:845-068-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-402

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient and reliable data transmission. The durable housing is made of UL 94V-0 rated Diallyl Phthalate, guaranteeing safety and performance. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity for uninterrupted signal flow. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers convenience in installation. Trust in this connector for superior board-to-board connections in your electronic devices.