845-068-544-403

Heilind Number:EDA845-068-544-403
Manufacturer:EDAC
Manufacturer Number:845-068-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed to meet the demands of modern electronics, this connector boasts 68 positions and a compact 0.1-inch pitch for seamless integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB designs with this essential component for efficient and secure data transmission.