845-068-544-404

Heilind Number:EDA845-068-544-404
Manufacturer:EDAC
Manufacturer Number:845-068-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector boasts 68 positions with a single row configuration, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your setup with this essential connector for optimal performance and longevity.