845-068-544-512

Heilind Number:EDA845-068-544-512
Manufacturer:EDAC
Manufacturer Number:845-068-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-512

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Board To Board PCB Connector. Designed for efficient signal transmission, this connector features 68 positions with a .1-inch pitch, accommodating intricate circuitry with ease. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic systems. Upgrade your PCB connections with this high-performance component.