845-068-544-602

Heilind Number:EDA845-068-544-602
Manufacturer:EDAC
Manufacturer Number:845-068-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 68 positions in a single row with a pitch of 0.1 inches, ensuring precise and reliable signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection and heat resistance in a wide operating temperature range from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity and long-lasting performance. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic projects with this essential connector for seamless data transfer and power distribution.