845-068-544-603

Heilind Number:EDA845-068-544-603
Manufacturer:EDAC
Manufacturer Number:845-068-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-603

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation, it boasts 68 positions with a single row configuration for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Its copper alloy contact material guarantees efficient conductivity, while the 3A amperage and .1-inch pitch cater to various power and signal requirements. With a wide operating temperature range of -40 to 105°C, it's ideal for both standard and challenging applications. Upgrade your setup with this essential component for optimal connectivity.